Digital infrared proximity sensor with a 12-meter sensing distance and a single channel. Features a wide viewing angle of 102/92 degrees and operates within a temperature range of -20°C to 60°C. This 3-pin component supports a supply voltage from 3V to 6V.
Checking distributor stock and pricing after the page loads.
| Number of Channels per Chip | 1 |
| Output Type | Digital |
| Viewing Angle | 102/92° |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Sensing Distance | 12m |
| Max Operating Supply Voltage | 6V |
| Min Operating Supply Voltage | 3V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |