Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
PANASONIC
EKMC2607113K
Datasheet
Panasonic
EKMC2607113K
Active
Analog, 3 Pin, PACKAGE-3
Sensors & Transducers
General
Sensors & Transducers
General
Analog, 3 Pin, PACKAGE-3
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
60
Number of Terminals
3
Min Operating Temperature
-20
Supply Voltage-Min
3
Supply Voltage-Max
5.5
Compliance
RoHS
Yes
REACH
unknown
Military Spec
False
Browse
Manufacturers
API
BOM
Account