Panasonic ELC-09D120DF technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 31mR |
| Height | 8.9mm |
| Inductance | 12uH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 2.3A |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 09D |
| Shielding | Unshielded |
| Test Frequency | 10kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELC-09D120DF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.