
Wirewound fixed inductor with 12µH inductance and 20% tolerance, designed for through-hole mounting with a radial lead pitch of 5mm. Features a maximum DC current rating of 3.8A and RMS current of 3.8A, with a DC resistance of 54mΩ. Operates at a test frequency of 10kHz and is RoHS compliant. Dimensions include a 13mm length, 10.5mm depth, and 15mm height.
Panasonic ELC-10D120E technical specifications.
| Package/Case | Radial |
| Current | 2.7A |
| Current Rating | 3.8A |
| DC Resistance (DCR) | 54mR |
| Depth | 10.5mm |
| Height | 15mm |
| Inductance | 12uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 13mm |
| Max DC Current | 3.8A |
| Mount | Through Hole, Radial |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.8A |
| RoHS Compliant | Yes |
| Series | 10D |
| Shielding | Unshielded |
| Test Frequency | 10kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELC-10D120E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.