
The ELC-10D181E is a fixed inductor from Panasonic with a 10uH inductance value and a tolerance of 10%. It has a maximum DC current rating of 1.3A and is available in a radial through hole package. The inductor has a DCR of 560mR and an inductance tolerance of 10%. It is RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ELC-10D181E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Current | 680mA |
| Current Rating | 1.3A |
| DC Resistance (DCR) | 560mR |
| Depth | 10.5mm |
| Height | 15mm |
| Inductance | 180uH |
| Inductance Tolerance | 10% |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 13mm |
| Max DC Current | 1.3A |
| Mount | Through Hole, Radial |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.3A |
| RoHS Compliant | Yes |
| Series | 10D |
| Shielding | Unshielded |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELC-10D181E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.