Radial fixed inductor with 22µH inductance and 10% tolerance, designed for through-hole mounting. Features a ferrite core, 3.2A maximum DC current rating, and 40mΩ DC resistance. This unshielded, wirewound coil operates at 10kHz and has a 5mm lead pitch.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 40mR |
| Depth | 10.5mm |
| Height | 15mm |
| Inductance | 22uH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 13mm |
| Max DC Current | 3.2A |
| Mount | Through Hole, Radial |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.2A |
| RoHS Compliant | Yes |
| Series | 10D |
| Shielding | Unshielded |
| Termination | Through Hole |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| RoHS | Compliant |