Radial wirewound fixed inductor with 27µH inductance and 10% tolerance, designed for through-hole mounting. Features a ferrite core, 3A current rating, and 1.8A operating current. DC resistance is 95mΩ. Dimensions include 10.5mm depth, 10mm diameter, 15mm height, 13mm length, 5mm lead pitch, and 0.8mm lead diameter. This RoHS compliant component is unshielded and tested at 10kHz.
Panasonic ELC-10D270E technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current | 1.8A |
| Current Rating | 3A |
| DC Resistance (DCR) | 95mR |
| Depth | 10.5mm |
| Diameter | 10mm |
| Height | 15mm |
| Inductance | 27uH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 13mm |
| Max DC Current | 3A |
| Mount | Through Hole, Radial |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3A |
| RoHS Compliant | Yes |
| Series | 10D |
| Shielding | Unshielded |
| Termination | Through Hole |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELC-10D270E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
