
Radial wirewound fixed inductor with 270µH inductance and 10% tolerance, rated for 1A RMS and 1A maximum DC current. Features a 5mm lead pitch, 800mΩ DC resistance, and operates at a test frequency of 10kHz. This unshielded, through-hole component is RoHS compliant and supplied in bulk packaging.
Panasonic ELC-10D271E technical specifications.
| Package/Case | Radial |
| Current | 550mA |
| Current Rating | 1A |
| DC Resistance (DCR) | 800mR |
| Depth | 10.5mm |
| Height | 15mm |
| Inductance | 270uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 13mm |
| Max DC Current | 1A |
| Mount | Through Hole, Radial |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Series | 10D |
| Shielding | Unshielded |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELC-10D271E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.