
Radial wirewound inductor with 39µH inductance and 10% tolerance, designed for through-hole mounting. Features a ferrite core, 2.7A maximum DC current rating, and 120mΩ DC resistance. Operates at a test frequency of 10kHz with a 5mm lead pitch and 0.8mm lead diameter. This RoHS compliant component is unshielded and packaged in bulk.
Panasonic ELC-10D390E technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current | 1.6A |
| Current Rating | 2.7A |
| DC Resistance (DCR) | 120mR |
| Depth | 10.5mm |
| Diameter | 13mm |
| Height | 15mm |
| Inductance | 39uH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 13mm |
| Max DC Current | 2.7A |
| Mount | Through Hole, Radial |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.7A |
| RoHS Compliant | Yes |
| Series | 10D |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELC-10D390E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
