
Radial choke coil with 3.9µH inductance and 20% tolerance. Features a 4.8A maximum DC current rating and 4.8A RMS current. Offers a low DC resistance of 28mΩ. Ferrite core, unshielded, through-hole mounting. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ELC-10D3R9E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Core Material | Ferrite |
| Current | 3.8A |
| Current Rating | 4.8A |
| DC Resistance (DCR) | 28mR |
| Depth | 10.5mm |
| Height | 15mm |
| Inductance | 3.9uH |
| Inductance Tolerance | 20% |
| Inductor Type | Choke Coil |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 13mm |
| Max DC Current | 4.8A |
| Mount | Through Hole, Radial |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4.8A |
| RoHS Compliant | Yes |
| Series | 10D |
| Shielding | Unshielded |
| Test Frequency | 10kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELC-10D3R9E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.