Radial leaded, wirewound fixed inductor with 4.7µH inductance and 20% tolerance. Features a maximum DC current rating of 4.6A and RMS current of 4.6A. DC resistance is 19mΩ. Designed for through-hole mounting with a 5mm lead pitch and 0.8mm lead diameter. Unshielded construction.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Current | 3.5A |
| Current Rating | 4.6A |
| DC Current | 4.6A |
| DC Resistance (DCR) | 19mR |
| Depth | 10.5mm |
| Height | 15mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 4mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 13mm |
| Max DC Current | 4.6A |
| Military Standard | Not |
| Mount | Through Hole, Radial |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4.6A |
| RoHS Compliant | Yes |
| Series | 10D |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 20% |
| RoHS | Compliant |