Radial fixed inductor with 82µH inductance and 10% tolerance. Features a ferrite core, 1.8A current rating, and 280mΩ DC resistance. Designed for through-hole mounting with a 5mm lead pitch and 0.8mm lead diameter. Unshielded construction, 10.5mm depth, 10mm diameter, and 15mm height. RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current | 1A |
| Current Rating | 1.8A |
| DC Resistance (DCR) | 280mR |
| Depth | 10.5mm |
| Diameter | 10mm |
| Height | 15mm |
| Inductance | 82uH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 13mm |
| Max DC Current | 1.8A |
| Mount | Through Hole, Radial |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.8A |
| RoHS Compliant | Yes |
| Series | 10D |
| Shielding | Unshielded |
| Termination | Through Hole |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| RoHS | Compliant |