Sign in to ask questions about the Panasonic ELC-10E3R9L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ELC-10E3R9L technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current | 2.3A |
| Current Rating | 2.9A |
| DC Resistance (DCR) | 40mR |
| Height | 0.512inch |
| Inductance | 3.9uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 2.9A |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.9A |
| RoHS Compliant | Yes |
| Series | 10E |
| Shielding | Shielded |
| Test Frequency | 10kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELC-10E3R9L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.