
Radial choke coil featuring 270µH inductance with a 10% tolerance. This unshielded, ferrite core inductor is designed for through-hole mounting with a 7.5mm lead pitch and 0.8mm lead diameter. It offers a maximum DC current rating of 1.44A and a low DC resistance of 270mR. Dimensions include a 14mm length, 12.5mm depth, and 16.5mm height.
Panasonic ELC-12D271E technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 270mR |
| Depth | 12.5mm |
| Height | 16.5mm |
| Inductance | 270uH |
| Inductance Tolerance | 10% |
| Inductor Type | Choke Coil |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Length | 14mm |
| Max DC Current | 1.44A |
| Mount | Through Hole, Radial |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10kHz |
| Series | 12D |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELC-12D271E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
