FIXED IND 680UH 1.1A 310 MOHM TH
Panasonic ELC-15E681 technical specifications.
| Package/Case | Radial |
| Current | 630mA |
| Current Rating | 1.1A |
| DC Resistance (DCR) | 1.1R |
| Height | 23mm |
| Inductance | 2.2mH |
| Lead/Base Style | Pin |
| Max DC Current | 1.1A |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 15E |
| Shielding | Shielded |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.