
Radial choke coil inductor with 82µH inductance and 10% tolerance. Features a ferrite core, 3A current rating, and 64mΩ DC resistance. Designed for through-hole mounting with a 7.5mm lead pitch and 1mm lead diameter. Operates at 10kHz test frequency and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ELC-16B820L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 3A |
| DC Resistance (DCR) | 64mR |
| Diameter | 13mm |
| Height | 23mm |
| Inductance | 82uH |
| Inductance Tolerance | 10% |
| Inductor Type | Choke Coil |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Length | 16mm |
| Max DC Current | 3A |
| Mount | Through Hole, Radial |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10kHz |
| Series | 16B |
| Series Resistance | 64mR |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELC-16B820L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
