
Radial wirewound fixed inductor with 8.2µH inductance and 20% tolerance. Features a ferrite core, 6.1A maximum DC current rating, and 39mΩ DC resistance. Designed for through-hole mounting with a 7.5mm lead pitch. RoHS compliant and unshielded.
Sign in to ask questions about the Panasonic ELC-16B8R2L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ELC-16B8R2L technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current | 4A |
| Current Rating | 6.1A |
| DC Resistance (DCR) | 39mR |
| Height | 23mm |
| Inductance | 8.2uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Length | 16mm |
| Max DC Current | 6.1A |
| Mount | Through Hole, Radial |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 6.1A |
| RoHS Compliant | Yes |
| Series | 16B |
| Series Resistance | 19mR |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELC-16B8R2L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.