
Radial fixed inductor with 2.2mH inductance and 10% tolerance. Features a 750mA current rating, 880mΩ DC resistance, and ferrite core. Designed for through-hole mounting with a 7.5mm lead pitch and 1mm lead diameter. Unshielded, RoHS compliant, and available in bulk packaging.
Sign in to ask questions about the Panasonic ELC-18B222L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ELC-18B222L technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 750mA |
| DC Current | 750mA |
| DC Resistance (DCR) | 880mR |
| Depth | 18mm |
| Diameter | 18mm |
| Height | 27mm |
| Inductance | 2.2mH |
| Inductance Tolerance | 10% |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Length | 20mm |
| Max DC Current | 750mA |
| Military Standard | Not |
| Mount | Through Hole, Radial |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 750mA |
| RoHS Compliant | Yes |
| Series | 18B |
| Series Resistance | 880mR |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELC-18B222L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.