FIXED IND 220UH 2.1A 76 MOHM TH
Panasonic ELC-18E221 technical specifications.
| Package/Case | Radial |
| Current | 1.2A |
| Current Rating | 2.1A |
| DC Resistance (DCR) | 190mR |
| Height | 0.988inch |
| Inductance | 680uH |
| Lead/Base Style | Radial |
| Max DC Current | 2.1A |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 18E |
| Shielding | Shielded |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELC-18E221 to view detailed technical specifications.
No datasheet is available for this part.