Ind Choke Coil Unshielded 1uH 30% 100KHz 1.4A T/R
Panasonic ELC-3FN1R0N technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Current | 330mA |
| Current Rating | 1.4A |
| DC Resistance (DCR) | 80mR |
| Depth | 3.5mm |
| Height | 1.2mm |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max DC Current | 1.4A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | N |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.