This surface mount inductor features a nonstandard package, 3R DC resistance, and a maximum DC current rating of 190mA. It has a tolerance of 20% and an inductance of 68uH. The inductor is available in a tape and reel packaging format with 2000 pieces per reel. It is RoHS compliant and unshielded.
Sign in to ask questions about the Panasonic ELC-3GN680M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ELC-3GN680M technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 3R |
| Depth | 3.5mm |
| Height | 1.55mm |
| Inductance | 68uH |
| Max DC Current | 190mA |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | N |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELC-3GN680M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
