Power Choke Unshielded Wirewound 10uH 20% 100KHz 1.2A 0.16Ohm DCR 2424 T/R
Panasonic ELC-6GN100M technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.2A |
| Maximum Saturation Current | 1.2A |
| Max DC Resistance | 0.16(Typ)Ohm |
| Case Size | 2424 |
| Product Length | 6.3mm |
| Height | 1.6mm |
| Product Depth | 6.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.