The Panasonic ELC09D390F is a general purpose inductor with a nominal inductance of 39uH and a maximum rated current of 1.3A. It has a tolerance of 10% and is designed for use as a power inductor. The inductor is shielded and has a DC resistance of 0.087 ohms. It is available in a radial package with a length of 8.9mm and is suitable for use in through-hole mounting applications. The inductor operates over a temperature range of -20 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Package Length | 8.9 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 39 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.087 |
| Rated Current-Max | 1.3 |
| Test Frequency | 0.01 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |