
This is a ferrite wirewound choke with an inductance of 1500uH and a tolerance of 10%. It has a maximum DC current rating of 0.43A and a maximum saturation current of 0.43A. The choke is designed for through-hole mounting and has a product height of 13.9mm and a product diameter of 11.5mm. It is suitable for use in a variety of applications where a low-inductance choke is required.
Panasonic ELC11D152DF technical specifications.
| Lead Style | Radial |
| Product Height (mm) | 13.9 |
| Product Diameter (mm) | 11.5 |
| Terminal Pitch (mm) | 5 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Type | Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 1500uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 0.43A |
| Maximum Saturation Current | 0.43A |
| Max DC Resistance | 1.7(Typ)Ohm |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic ELC11D152DF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.