The ELC12D102E is a general purpose inductor from Panasonic with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It features a radial terminal placement and a tolerance of 10%. The inductor has a nominal inductance of 1000uH and a DC resistance of 0.72 ohms. It is rated for a maximum current of 0.87A and is not shielded.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ELC12D102E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ELC12D102E technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Package Length | 16.5 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 1000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.72 |
| Rated Current-Max | 0.87 |
| Test Frequency | 0.01 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ELC12D102E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.