The ELC18E470L is a general purpose inductor from Panasonic with a nominal inductance of 47uH and a tolerance of 10%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The inductor is a 4-pin radial type and is designed for use as a power inductor. It has a DC resistance of 0.03 ohms and a maximum rated current of 4.1 amps.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ELC18E470L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 4 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Package Length | 25 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.03 |
| Rated Current-Max | 4.1 |
| Test Frequency | 0.01 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ELC18E470L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.