This is a general purpose inductor with a nominal inductance of 22uH and a maximum rated current of 0.45A. It has a DC resistance of 0.92 ohms and is designed for use in DC-DC converter applications. The inductor is shielded and has a dual-ended terminal placement. It is packaged in a 4040 chip format and is compliant with ROHS regulations.
Sign in to ask questions about the Panasonic ELCSFN220MA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ELCSFN220MA technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 4 |
| Tolerance | 20 |
| Package Width | 4 |
| Package Height | 1.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.92 |
| Rated Current-Max | 0.45 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ELCSFN220MA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.