Inductor Peaking Coil Wirewound 470uH 5% 796KHz 60Q-Factor 126mA 7.7Ohm DCR RDL T/R
Panasonic ELEAC471JA technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Package Length | 10.5 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 470 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | PEAKING COIL |
| DC Resistance | 7.7 |
| Rated Current-Max | 0.126 |
| Test Frequency | 0.796 |
| Self Resonance Frequency | 2.25 |
| Manufacturer Series | A |
| Quality Factor-Min (at L-nom) | 60 |
| Series | A |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.