Inductor Peaking Coil Wirewound 68uH 5% 2.52MHz 40Q-Factor 305mA 1.47Ohm DCR AXL T/R
Panasonic ELEAH680JA technical specifications.
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.