The Panasonic ELEAR681J is a wirewound peaking coil with an inductance of 680 microhenries and a tolerance of 5%. It has a maximum DC current rating of 0.113 amps and a maximum DC resistance of 9.4 ohms. The inductance test frequency is 796 kilohertz, and the minimum quality factor is 55. The self-resonant frequency is at least 1.95 megahertz. This component is designed for through-hole mounting and has a product length of 10.5 millimeters and a product diameter of 5 millimeters. It operates within a temperature range of -20 to 80 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Peaking Coil |
| Technology | Wirewound |
| Inductance | 680uH |
| Tolerance | 5% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.113A |
| Max DC Resistance | 9.4Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 1.95MHz |
| Lead Style | Axial |
| Product Length | 10.5mm |
| Product Diameter | 5mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |