The Panasonic ELEKN153J is a wirewound peaking coil with an inductance of 15000uH and a tolerance of 5%. It has a maximum DC current of 0.062A and a maximum DC resistance of 38R. The coil's minimum quality factor is 19 and its minimum self resonant frequency is 227KHz. It is designed for use in through-hole applications and has a product length of 11mm, product depth of 10.5mm, and a height of 16mm. The ELEKN153J operates within a temperature range of -20 to 80 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Peaking Coil |
| Technology | Wirewound |
| Inductance | 15000uH |
| Tolerance | 5% |
| Inductance Test Frequency | 79.6KHz |
| Maximum DC Current | 0.062A |
| Max DC Resistance | 38Ohm |
| Minimum Quality Factor | 19 |
| Minimum Self Resonant Frequency | 0.227MHz |
| Lead Style | Radial |
| Product Length | 11mm |
| Product Depth | 10.5mm |
| Height | 16mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |