The Panasonic ELEKN153K is a wirewound peaking coil with an inductance of 15,000uH and a tolerance of 10%. It has a maximum DC current rating of 62mA and a maximum DC resistance of 38 ohms. The coil is designed for use in applications where a high quality factor is required, with a minimum quality factor of 19. It has a self-resonant frequency of at least 227KHz and is suitable for use in temperatures ranging from -20 to 80 degrees Celsius. The coil is available in a radial lead style and is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Type | Peaking Coil |
| Technology | Wirewound |
| Inductance | 15000uH |
| Tolerance | 10% |
| Inductance Test Frequency | 79.6KHz |
| Maximum DC Current | 0.062A |
| Max DC Resistance | 38Ohm |
| Minimum Quality Factor | 19 |
| Minimum Self Resonant Frequency | 0.227MHz |
| Lead Style | Radial |
| Product Length | 11mm |
| Product Depth | 10.5mm |
| Height | 16mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |