Inductor Peaking Coil Wirewound 68uH 5% 2.52MHz 21Q-Factor 0.92A 0.177Ohm DCR RDL T/R
Panasonic ELEKN680JA technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Package Length | 10.5 |
| Tolerance | 5 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.177 |
| Rated Current-Max | 0.92 |
| Test Frequency | 0.01 |
| Self Resonance Frequency | 5.3 |
| Manufacturer Series | K |
| Quality Factor-Min (at L-nom) | 21 |
| Series | K |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.