The Panasonic ELELE391KA is a peaking coil with a wirewound technology and 390uH inductance. It features a 10% tolerance and is tested at 796KHz. The maximum DC current is 0.18A and the maximum DC resistance is 3.8 ohms. The minimum quality factor is 35 and the minimum self resonant frequency is 2.8MHz. The coil has a radial lead style and measures 8.2mm in length, 6.2mm in depth, and 10mm in height. It operates between -20°C and 80°C.
Checking distributor stock and pricing after the page loads.
| Type | Peaking Coil |
| Technology | Wirewound |
| Inductance | 390uH |
| Tolerance | 10% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.18A |
| Max DC Resistance | 3.8Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 2.8MHz |
| Lead Style | Radial |
| Product Length | 8.2mm |
| Product Depth | 6.2mm |
| Height | 10mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |