The Panasonic ELELN391KA is a wirewound peaking coil with an inductance of 390uH and a tolerance of 10%. It has a minimum quality factor of 35 and a minimum self resonant frequency of 2.8MHz. The coil is designed for use in applications where a high degree of precision is required, and it can operate at a maximum DC current of 0.18A. The coil is available in a radial lead style and has a product length of 8.2mm, a product depth of 6.2mm, and a height of 10mm. It can operate over a temperature range of -20 to 80 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Peaking Coil |
| Technology | Wirewound |
| Inductance | 390uH |
| Tolerance | 10% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.18A |
| Max DC Resistance | 3.8Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 2.8MHz |
| Lead Style | Radial |
| Product Length | 8.2mm |
| Product Depth | 6.2mm |
| Height | 10mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |