This 68uH wirewound peaking coil features a 10% tolerance and is designed for use in applications where a high quality factor is required. The coil has a minimum self-resonant frequency of 6M and a maximum DC resistance of 3.8. It can handle a maximum DC current of 0.1 and is suitable for use in a temperature range of -20 to 80°C.
Checking distributor stock and pricing after the page loads.
| Type | Peaking Coil |
| Technology | Wirewound |
| Inductance | 68uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 3.8Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 6MHz |
| Lead Style | Radial |
| Product Length | 7.5mm |
| Product Diameter | 3mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |