The ELEMH680JA is a 68uH wirewound inductor with a tolerance of 5%. It has a maximum DC current rating of 0.1A and a maximum DC resistance of 3.8. The inductor's quality factor is a minimum of 40, and its self resonant frequency is a minimum of 6M. The device is available in an axial lead configuration and has a product length of 7.5mm and a product diameter of 3mm. It operates over a temperature range of -20 to 80 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Peaking Coil |
| Technology | Wirewound |
| Inductance | 68uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 3.8Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 6MHz |
| Lead Style | Axial |
| Product Length | 7.5mm |
| Product Diameter | 3mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |