The Panasonic ELEMV680KA is a wirewound peaking coil with an inductance of 68uH and a tolerance of 10%. It has a maximum DC current of 0.1A and a maximum DC resistance of 3.8 ohms. The coil's minimum quality factor is 40 and its minimum self resonant frequency is 6 MHz. It is designed for through-hole mounting with a radial lead style and measures 7.5mm in length, 3mm in depth, and 3mm in height. The operating temperature range is -20 to 80°C.
Checking distributor stock and pricing after the page loads.
| Type | Peaking Coil |
| Technology | Wirewound |
| Inductance | 68uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 3.8Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 6MHz |
| Lead Style | Radial |
| Product Length | 7.5mm |
| Product Depth | 3mm |
| Height | 3mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |