This Panasonic ELEPE680JA is a wirewound peaking coil with an inductance of 68uH and a tolerance of 5%. It has a maximum DC current of 0.1A and a maximum DC resistance of 3.8 ohms. The coil's minimum quality factor is 40 and its minimum self-resonant frequency is 6MHz. It is designed for through-hole mounting and has a radial lead style. The product's length is 6.5mm and its diameter is 4.2mm.
Checking distributor stock and pricing after the page loads.
| Type | Peaking Coil |
| Technology | Wirewound |
| Inductance | 68uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 3.8Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 6MHz |
| Lead Style | Radial |
| Product Length | 6.5mm |
| Product Diameter | 4.2mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |