The ELEPF680K is a wirewound inductor with an inductance of 68uH and a tolerance of 10%. It has a maximum DC current rating of 0.1A and a maximum DC resistance of 3.8 ohms. The inductor has a minimum quality factor of 40 and a minimum self-resonant frequency of 6MHz. It is available in a radial lead style and has a product length of 6.5mm and a product diameter of 4.2mm. The ELEPF680K operates over a temperature range of -20 to 80 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Peaking Coil |
| Technology | Wirewound |
| Inductance | 68uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 3.8Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 6MHz |
| Lead Style | Radial |
| Product Length | 6.5mm |
| Product Diameter | 4.2mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |