This 1uH wirewound peaking coil features a 20% tolerance and a minimum quality factor of 35. The inductance test frequency is 25.2MHz, and the maximum DC current is 0.27A. The coil has a maximum DC resistance of 0.4 ohms and a minimum self-resonant frequency of 100MHz. It is designed for through-hole mounting and operates over a temperature range of -20 to 80°C.
Checking distributor stock and pricing after the page loads.
| Type | Peaking Coil |
| Technology | Wirewound |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.27A |
| Max DC Resistance | 0.4Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 100MHz |
| Lead Style | Axial |
| Product Length | 6.5mm |
| Product Diameter | 4.2mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |