Inductor Peaking Coil Wirewound 3.3uH 5% 7.96MHz 40Q-Factor 210mA 750mOhm DCR AXL T/R
Panasonic ELEPH3R3JA technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | PEAKING COIL |
| DC Resistance | 0.75 |
| Rated Current-Max | 0.21 |
| Test Frequency | 7.96 |
| Self Resonance Frequency | 45 |
| Manufacturer Series | P |
| Quality Factor-Min (at L-nom) | 40 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.