The Panasonic ELEPHR82M is a wirewound peaking coil with an inductance of 0.82uH and a tolerance of 20%. It features an axial lead style and operates within a temperature range of -20 to 80°C. The coil's maximum DC current is 0.29 and its maximum DC resistance is 0.37. The minimum quality factor is 35 and the minimum self resonant frequency is 120M.
Checking distributor stock and pricing after the page loads.
| Type | Peaking Coil |
| Technology | Wirewound |
| Inductance | 0.82uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.29A |
| Max DC Resistance | 0.37Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 120MHz |
| Lead Style | Axial |
| Product Length | 6.5mm |
| Product Diameter | 4.2mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |