This Panasonic ELEPL1R0MA is a wirewound peaking coil with an inductance of 1uH and a tolerance of 20%. It has a maximum DC current rating of 0.27A and a maximum DC resistance of 0.4Ω. The coil's minimum quality factor is 35 and its minimum self resonant frequency is 100MHz. It is designed for through-hole mounting and has a product length of 6.5mm and a product diameter of 4.2mm.
Checking distributor stock and pricing after the page loads.
| Type | Peaking Coil |
| Technology | Wirewound |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.27A |
| Max DC Resistance | 0.4Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 100MHz |
| Lead Style | Radial |
| Product Length | 6.5mm |
| Product Diameter | 4.2mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |