The ELEPR680J is a wirewound peaking coil with an inductance of 68uH and a tolerance of 5%. It has a maximum DC current rating of 0.1A and a maximum DC resistance of 3.8 ohms. The coil is designed for use in applications where a high quality factor is required, with a minimum quality factor of 40. It has a self resonant frequency of at least 6MHz and is suitable for use in temperatures ranging from -20 to 80°C. The coil is mounted using an axial lead style and has a product length of 6.5mm and a product diameter of 4.2mm.
Checking distributor stock and pricing after the page loads.
| Type | Peaking Coil |
| Technology | Wirewound |
| Inductance | 68uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 3.8Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 6MHz |
| Lead Style | Axial |
| Product Length | 6.5mm |
| Product Diameter | 4.2mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |