This Panasonic ELEPRR82K is a wirewound peaking coil inductor with an inductance of 0.82uH and a tolerance of 10%. It has a maximum DC current of 0.29A and a maximum DC resistance of 0.37 ohms. The inductor's minimum quality factor is 35 and its minimum self resonant frequency is 120MHz. It is designed for through-hole mounting with an axial lead style and has a product length of 6.5mm and a product diameter of 4.2mm. The operating temperature range is from -20 to 80 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Peaking Coil |
| Technology | Wirewound |
| Inductance | 0.82uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.29A |
| Max DC Resistance | 0.37Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 120MHz |
| Lead Style | Axial |
| Product Length | 6.5mm |
| Product Diameter | 4.2mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |