The Panasonic ELESE2R7MA is a general purpose inductor with a nominal inductance of 2.7uH and a DC resistance of 0.44Ohm. It has a maximum rated current of 0.52A and operates within a temperature range of -20 to 80 degrees Celsius. The inductor is available in a radial package with dimensions of 5.6mm in length, 4mm in width, and 8.5mm in height.
Panasonic ELESE2R7MA technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Package Length | 5.6 |
| Tolerance | 20 |
| Package Width | 4 |
| Package Height | 8.5 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 2.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.44 |
| Rated Current-Max | 0.52 |
| Test Frequency | 7.96 |
| Self Resonance Frequency | 45 |
| Manufacturer Series | S |
| Quality Factor-Min (at L-nom) | 50 |
| Series | S |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.