The Panasonic ELESN101JA is a general purpose inductor with a nominal inductance of 100uH and a DC resistance of 3.64 Ohms. It has a maximum rated current of 0.15A and operates within a temperature range of -20 to 80 degrees Celsius. The inductor is available in a radial package with a length of 5.6mm, width of 4mm, and height of 8.5mm, suitable for through-hole mounting. It is designed for RF inductor applications and has a self-resonance frequency of 6.5MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 80 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Package Length | 5.6 |
| Tolerance | 5 |
| Package Width | 4 |
| Package Height | 8.5 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 3.64 |
| Rated Current-Max | 0.15 |
| Test Frequency | 2.52 |
| Self Resonance Frequency | 6.5 |
| Manufacturer Series | S |
| Quality Factor-Min (at L-nom) | 40 |
| Series | S |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |