The Panasonic ELESN181KA is a general purpose inductor with a nominal inductance of 180uH and a minimum quality factor of 50. It has a maximum rated current of 0.12A and a DC resistance of 5.7mOhm. This inductor is designed for use in RF applications and is available in a 2216 package type with radial terminal placement. The operating temperature range is from -20 to 80 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 80 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Package Length | 5.6 |
| Tolerance | 10 |
| Package Width | 4 |
| Package Height | 8.5 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 180 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 5.7 |
| Rated Current-Max | 0.12 |
| Test Frequency | 0.796 |
| Self Resonance Frequency | 5.3 |
| Manufacturer Series | S |
| Quality Factor-Min (at L-nom) | 50 |
| Series | S |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |