This 0.27uH wirewound peaking coil features a 20% tolerance and a minimum self resonant frequency of 150MHz. It has a maximum DC current rating of 0.38 and a maximum DC resistance of 0.43. The coil is designed for through-hole mounting with a radial lead style. It operates within a temperature range of -20 to 80 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Peaking Coil |
| Technology | Wirewound |
| Inductance | 0.27uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.38A |
| Max DC Resistance | 0.43Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 150MHz |
| Lead Style | Radial |
| Product Length | 3.4mm |
| Product Depth | 2.3mm |
| Height | 2.3mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |